9DB403DGILFT | |
---|---|
DigiKey Part Number | 800-1248-2-ND - Tape & Reel (TR) 800-1248-1-ND - Cut Tape (CT) 800-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB403DGILFT |
Description | IC BUFFER 4OUTPUT DIFF 28-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.15000 | ¥41.15 |
10 | ¥36.98900 | ¥369.89 |
25 | ¥34.96720 | ¥874.18 |
100 | ¥30.30510 | ¥3,030.51 |
250 | ¥28.75112 | ¥7,187.78 |
500 | ¥25.79814 | ¥12,899.07 |
1,000 | ¥21.75750 | ¥21,757.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.66965 | ¥41,339.30 |