Application Specific Clock/Timing

Results: 2
Manufacturer
Renesas Electronics CorporationSkyworks Solutions Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
PLL
NoYes
Input
ClockHCSL, LVDS
Output
ClockLP-HCSL
Ratio - Input:Output
1:22:1
Frequency - Max
100MHz200MHz
Voltage - Supply
1.7V ~ 1.9V2.25V ~ 3.63V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-TDFN Exposed Pad16-VFQFN Exposed Pad
Supplier Device Package
8-TDFN (1.4x1.6)16-VFQFPN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
PLL
Main Purpose
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UFDFN Exposed Pad
SI53102-A3-GMR
IC CLK BUFFER PCIE 1:2 8TDFN
Skyworks Solutions Inc.
15,288
In Stock
1 : ¥44.38000
Cut Tape (CT)
3,000 : ¥22.26837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
No
PCI Express (PCIe)
Clock
Clock
1
1:2
Yes/Yes
100MHz
2.25V ~ 3.63V
-40°C ~ 85°C
Surface Mount
8-TDFN Exposed Pad
8-TDFN (1.4x1.6)
VFQFPN 3.00X3.00X1.00 MM, 0.50MM
9DMV0141AKILFT
VFQFPN 3.00X3.00X1.00 MM, 0.50MM
Renesas Electronics Corporation
0
In Stock
Check Lead Time
2,500 : ¥16.44434
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Yes
PCI Express (PCIe)
HCSL, LVDS
LP-HCSL
1
2:1
Yes/Yes
200MHz
1.7V ~ 1.9V
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VFQFPN (3x3)
Showing
of 2

Application Specific Clock/Timing


Products in the application-specific clock & timing IC (integrated circuit) family perform a variety of operations related to generating and distributing time or frequency information within relatively narrow design contexts, such as with central or graphics processing units (CPU, GPU) made by AMD and Intel, DVD audio equipment, Blu-Ray disk players, Ethernet devices, PCIe, SATA, and Fiber Channel interfaces, automotive infotainment busses, and others.