Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,377 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.05596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Phase Lock Loop (PLL) | Yes | CMOS | CMOS | 1 | 1:4 | No/No | 38MHz | No/No | 4.5V ~ 5.5V | -55°C ~ 125°C | Surface Mount | - | - | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
10,571 In Stock | 1 : ¥19.72000 Cut Tape (CT) 2,500 : ¥9.04128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 2 | 1:3 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | - | - | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
6,510 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,500 : ¥14.94546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fanout Buffer (Distribution), Zero Delay Buffer | Yes with Bypass | Clock | Clock | 1 | 1:5 | No/No | 133.33MHz | No/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,454 In Stock | 1 : ¥31.44000 Cut Tape (CT) 3,000 : ¥15.77038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer | Yes | Clock | CMOS | 1 | 1:2 | No/No | 170MHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,286 In Stock | 1 : ¥41.71000 Tube | - | Tube | Last Time Buy | Not Verified | PLL Clock Multiplier | Yes with Bypass | Clock, Crystal | CMOS, TTL | 1 | 1:2 | No/No | 190MHz | Yes/Yes | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,066 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Clock, Crystal | CMOS | 1 | 1:1 | No/No | 160MHz | No/Yes | 3V ~ 5.25V | 0°C ~ 70°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |