Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,365 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥2.08130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Phase Lock Loop (PLL) | Yes | Clock | Clock | 1 | 2:3 | No/No | 21MHz | No/No | 3V ~ 6V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
567 In Stock 7,119 Marketplace | 1 : ¥6.21000 Tube | Bulk Tube | Active | Not Verified | Phase Lock Loop (PLL) | Yes | CMOS | CMOS | 1 | 1:4 | No/No | 38MHz | No/No | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |