LMK05028RGCT

DigiKey Part Number
296-49099-2-ND - Tape & Reel (TR)
296-49099-1-ND - Cut Tape (CT)
296-49099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK05028RGCT
Description
IC CLOCK SYNCHRONIZER 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Synchronizer IC 200MHz, 750MHz 2 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK05028RGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
Yes
Input
CML, HCSL, LVDS, LVPECL
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
2
Ratio - Input:Output
4:8
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz, 750MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.56000¥197.56
10¥182.20700¥1,822.07
25¥180.21760¥4,505.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥180.21768¥45,054.42
Manufacturers Standard Package