Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Manufacturer
Analog Devices Inc.Skyworks Solutions Inc.
Series
-MultiSynth™
Packaging
Tape & Reel (TR)Tray
Type
Clock Generator, VCXOFanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
Input
Clock, CrystalCMOS, TTL
Output
ClockLVCMOS
Ratio - Input:Output
1:22:4
Differential - Input:Output
No/NoNo/Yes
Frequency - Max
200MHz4.4GHz
Divider/Multiplier
Yes/NoYes/Yes
Voltage - Supply
2.25V ~ 2.75V, 3V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
16-VFQFN Exposed Pad32-VFQFN Exposed Pad, CSP
Supplier Device Package
16-QFN (3x3)32-LFCSP-VQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
ADF4351BCPZ
IC FANOUT DIST 32LFCSP
Analog Devices Inc.
2,588
In Stock
1 : ¥168.88000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/Yes
4.4GHz
Yes/Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
0
In Stock
Check Lead Time
2,500 : ¥11.64810
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Clock Generator, VCXO
Yes
Clock, Crystal
LVCMOS
1
2:4
No/No
200MHz
Yes/No
2.25V ~ 2.75V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.