LMK5C33216RGCT

DigiKey Part Number
296-LMK5C33216RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK5C33216RGCT
Description
IC CLOCK GENERATOR 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator, Clock Synchronizer, Jitter Attenuator IC 200MHz, 1GHz, 3GHz 1 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK5C33216RGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Clock Synchronizer, Jitter Attenuator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:16
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz, 1GHz, 3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥370.92508¥92,731.27
Manufacturers Standard Package