Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,375 In Stock | 1 : ¥715.89000 Cut Tape (CT) 250 : ¥600.43140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
936 In Stock | 1 : ¥98.70000 Cut Tape (CT) 3,000 : ¥53.91293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock Generator | Yes with Bypass | LVCMOS, Crystal | LVCMOS, LVDS, HCSL | 2 | 1:5 | Yes/Yes | 250MHz | No/No | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
2,588 In Stock | 1 : ¥168.88000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/Yes | 4.4GHz | Yes/Yes | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) |