Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥2,625.52000 Tray | - | Tray | Active | Not Verified | Integer N Synthesizer (RF) | Yes | CMOS, ECL | Clock | 1 | 1:5 | Yes/Yes | 32GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 48-TFLGA Exposed Pad | 48-LGA (7x7) | ||
0 In Stock Check Lead Time | 500 : ¥2,231.97296 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Integer N Synthesizer (RF) | Yes | CMOS, ECL | Clock | 1 | 1:5 | Yes/Yes | 32GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 48-TFLGA Exposed Pad | 48-LGA (7x7) |