Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,653 In Stock | 1 : ¥270.76000 Cut Tape (CT) 500 : ¥193.61266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Buffer | Yes | Clock | CMOS, LVDS, LVPECL | 1 | 1:14 | Yes/Yes | 3.2GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP (7x7) | ||
491 In Stock | 1 : ¥261.48000 Strip | - | Strip | Active | Not Verified | - | Yes | Clock | CML, LVDS, LVPECL | 1 | 1:14 | Yes/Yes | 3.2GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP (7x7) |