Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,973 In Stock | 1 : ¥49.14000 Tube | - | Tube | Active | Not Verified | Clock/Frequency Synthesizer (RF), Phase Detector | Yes with Bypass | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 400MHz | Yes/No | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,107 In Stock | 1 : ¥62.23000 Tube | - | Tube | Active | Not Verified | Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 550MHz | Yes/No | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
496 In Stock | 1 : ¥538.81000 Tray | - | Tray | Active | Not Verified | Integer-N/Fractional-N | Yes | CML, CMOS | Clock | 1 | 2:1 | Yes/No | 26.5GHz | Yes/Yes | 3.135V ~ 3.465V | -40°C ~ 105°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
7,868 In Stock | 1 : ¥60.27000 Cut Tape (CT) 1,500 : ¥34.19467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Fractional N, Integer N, Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 2:2 | Yes/Yes | 4.4GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |