Clock Generators, PLLs, Frequency Synthesizers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Clock Generator, Fanout DistributionFanout Distribution, Integer N Synthesizer (RF)
Input
CMOS, LVDS, LVPECLCMOS, TTL
Output
ClockCMOS, LVDS, LVPECL
Ratio - Input:Output
1:121:2
Differential - Input:Output
No/NoYes/Yes
Frequency - Max
1.75GHz1.8GHz
Voltage - Supply
3V ~ 3.6V3.135V ~ 3.465V
Package / Case
24-WFQFN Exposed Pad, CSP48-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)48-LFCSP-VQ (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 LFCSP EP
ADF4360-4BCPZ
IC FANOUT DIST 24LFCSP
Analog Devices Inc.
184
In Stock
1 : ¥102.35000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
1.75GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
48 LFCSP
AD9517-4ABCPZ-RL7
IC CLOCK GENERATOR 48LFCSP
Analog Devices Inc.
1,500
In Stock
1 : ¥167.13000
Cut Tape (CT)
750 : ¥115.40664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Generator, Fanout Distribution
Yes
CMOS, LVDS, LVPECL
CMOS, LVDS, LVPECL
1
1:12
Yes/Yes
1.8GHz
Yes/No
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
48 LFCSP
AD9517-4ABCPZ
IC CLOCK GENERATOR 48LFCSP
Analog Devices Inc.
89
In Stock
1 : ¥167.13000
Tray
-
Tray
Active
Not Verified
Clock Generator, Fanout Distribution
Yes
CMOS, LVDS, LVPECL
CMOS, LVDS, LVPECL
1
1:12
Yes/Yes
1.8GHz
Yes/No
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
Showing
of 3

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.