NB3N502DG | |
---|---|
DigiKey Part Number | NB3N502DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N502DG |
Description | IC PLL CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | PLL Clock Multiplier IC 190MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N502DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Multiplier | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 190MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.43700 | ¥374.37 |
98 | ¥30.67112 | ¥3,005.77 |
294 | ¥29.09844 | ¥8,554.94 |
588 | ¥26.10997 | ¥15,352.66 |
1,078 | ¥22.02048 | ¥23,738.08 |
2,548 | ¥20.91944 | ¥53,302.73 |