Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥127.09000 Tray | - | Tray | Active | Not Verified | Clock Generator | Yes with Bypass | CMOS, Crystal | CMOS, LVDS, LVPECL | 1 | 2:2 | No/Yes | 900MHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | ||
2,566 In Stock | 1 : ¥191.10000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/Yes | 4.4GHz | Yes/Yes | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) |