Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
437 In Stock | 1 : ¥313.69000 Cut Tape (CT) 250 : ¥235.65408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | Yes | CMOS, HCSL, LVDS, LVPECL | Clock | 1 | 1:2 | Yes/Yes | 9.8GHZ | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
215 In Stock | 1 : ¥437.83000 Cut Tape (CT) 250 : ¥358.21020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Clock Synchronizer and Jitter Cleaner | Yes | HCSL, LVCMOS, LVDS, LVPECL, Crystal | CML, LVCMOS, LVDS, LVPECL | 1 | 4:14 | Yes/Yes | 25MHz, 200MHz, 400MHz, 1.25GHz | Yes/No | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
0 In Stock Check Lead Time | 1,000 : ¥107.96640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 3:12 | Yes/Yes | 333.33MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) |