LMK5B33414RGCT | |
---|---|
DigiKey Part Number | 296-LMK5B33414RGCTTR-ND - Tape & Reel (TR) 296-LMK5B33414RGCT-ND - Cut Tape (CT) 296-LMK5B33414RGCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK5B33414RGCT |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 400MHz, 1.25GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 25MHz, 200MHz, 400MHz, 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.83000 | ¥437.83 |
10 | ¥411.27800 | ¥4,112.78 |
25 | ¥398.01120 | ¥9,950.28 |
100 | ¥368.82380 | ¥36,882.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥358.21020 | ¥89,552.55 |