AD9546BCPZ

DigiKey Part Number
505-AD9546BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9546BCPZ
Description
IC CLOCK SYNCHRONIZER 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Synchronizer IC 2.415GHz 2 48-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
Yes
Input
Clock
Output
Clock, CML, HCSL
Number of Circuits
2
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
2.415GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 1.89V, 1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.97000¥318.97
10¥294.21000¥2,942.10
25¥280.98560¥7,024.64
80¥251.23325¥20,098.66
230¥239.66296¥55,122.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.