Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,571 In Stock | 1 : ¥19.72000 Cut Tape (CT) 2,500 : ¥9.04128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Crystal | LVCMOS | 2 | 1:3 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
4,286 In Stock | 1 : ¥41.71000 Tube | - | Tube | Last Time Buy | Not Verified | PLL Clock Multiplier | Yes with Bypass | Clock, Crystal | CMOS, TTL | 1 | 1:2 | No/No | 190MHz | Yes/Yes | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
928 In Stock | 1 : ¥46.67000 Strip | Strip | Active | Not Verified | Clock Generator | Yes | Clock, Crystal | LVCMOS | 1 | 2:8 | No/No | 200MHz | Yes/No | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
21,066 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Generator | Yes | Clock, Crystal | CMOS | 1 | 1:1 | No/No | 160MHz | No/Yes | 3V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,155 In Stock 800 Factory | 1 : ¥30.94000 Tube | - | Tube | Active | Not Verified | Crystal Multiplier, Spread Spectrum Clock Generator | Yes | Clock, Crystal | LVCMOS | 1 | 1:1 | No/No | 134MHz | No/Yes | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
1,169 In Stock 8,352 Factory | 1 : ¥90.88000 Tube | - | Tube | Active | Not Verified | Clock Multiplier | Yes | LVCMOS, LVTTL, Crystal | LVCMOS, LVPECL, LVTTL | 1 | 1:2 | No/Yes | 210MHz | Yes/Yes | 2.97V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.13103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Clock Multiplier | Yes | Clock, Crystal | Clock, Crystal | 1 | 1:1 | No/No | 180MHz | No/No | 3V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |