Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥21.76000 Cut Tape (CT) 4,000 : ¥9.96861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:4 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 16-UFQFN | 16-QFN (2.5x2.5) | ||
0 In Stock Check Lead Time | 1 : ¥29.92000 Strip | - | Strip | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 16-UFQFN | 16-QFN (2.5x2.5) |