5PB1214CMGK | |
---|---|
DigiKey Part Number | 800-4042-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1214CMGK |
Description | IC CLK BUFFER 1:4 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥17.82840 | ¥445.71 |
100 | ¥15.18900 | ¥1,518.90 |
250 | ¥14.26208 | ¥3,565.52 |
500 | ¥12.47924 | ¥6,239.62 |
1,000 | ¥10.34000 | ¥10,340.00 |
2,500 | ¥9.62688 | ¥24,067.20 |
5,000 | ¥9.27035 | ¥46,351.75 |