8SLVD1204-33NLGI

DigiKey Part Number
800-2910-5-ND
Manufacturer
Manufacturer Product Number
8SLVD1204-33NLGI
Description
IC CLK BUFFER 2:4 2GHZ 16VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VFQFPN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.44000¥37.44
10¥33.84100¥338.41
25¥32.26440¥806.61
80¥28.01388¥2,241.11
230¥27.70809¥6,372.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.