CDCLVC1102PWR

DigiKey Part Number
296-27610-2-ND - Tape & Reel (TR)
296-27610-1-ND - Cut Tape (CT)
296-27610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1102PWR
Description
IC CLK BUFFER 1:2 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1102PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.25000¥25.25
10¥22.65600¥226.56
25¥21.37560¥534.39
100¥18.21130¥1,821.13
250¥17.10004¥4,275.01
500¥14.96248¥7,481.24
1,000¥12.39749¥12,397.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥11.54249¥23,084.98
6,000¥11.11499¥66,689.94
Manufacturers Standard Package