SY89847UMG-TR

DigiKey Part Number
SY89847UMG-TR-ND - Tape & Reel (TR)
SY89847UMG-CT-ND - Cut Tape (CT)
SY89847UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89847UMG-TR
Description
IC CLK BUFFER 2:5 2GHZ 32QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:5 2 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89847UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.07000¥67.07
25¥55.85280¥1,396.32
100¥50.75230¥5,075.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥50.75260¥50,752.60
Manufacturers Standard Package