Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,996 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,000 : ¥5.12721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:2 | No/No | LVCMOS | LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
8,333 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥6.97712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS | LVCMOS | 250 MHz | 1.71V, 2.375V, 3.135V ~ 1.89V, 2.625V, 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
17,937 In Stock | 1 : ¥11.73000 Tube | - | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:2 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
8,294 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:2 | No/No | Clock | LVCMOS | 52 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-XFBGA, WLCSP | 8-WLCSP (1.57x0.77) | ||
152 In Stock | 1 : ¥20.23000 Tube | - | Tube | Active | Buffer | 1 | 1:2 | No/No | LVCMOS | LVCMOS | 200 MHz | 1.71V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |