74FCT38072SDCGI

DigiKey Part Number
800-4078-ND
Manufacturer
Manufacturer Product Number
74FCT38072SDCGI
Description
IC CLK BUFFER 1:2 200MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Buffer IC 1:2 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.23000¥20.23
10¥18.20100¥182.01
97¥14.63082¥1,419.19
291¥13.73808¥3,997.78
582¥12.02076¥6,996.08
1,067¥9.96005¥10,627.37
2,522¥9.27314¥23,386.86
5,044¥8.92968¥45,041.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.