Clock Buffers, Drivers

Results: 2
Manufacturer
Microchip TechnologySkyworks Solutions Inc.
Series
-Precision Edge®
Packaging
TrayTube
Type
Fanout Buffer (Distribution)Fanout Buffer (Distribution), Multiplexer
Ratio - Input:Output
1:22:4
Input
CML, HCSL, LVCMOS, LVDS, LVPECLCML, LVDS, LVPECL
Frequency - Max
1.25 GHz3 GHz
Voltage - Supply
1.71V ~ 3.63V2.375V ~ 2.635V
Package / Case
16-VFQFN Exposed Pad16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 QFN
SI53340-B-GM
IC CLK BUFFER 2:4 1.25GHZ 16QFN
Skyworks Solutions Inc.
4,762
In Stock
1 : ¥26.61000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Multiplexer
1
2:4
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
LVDS
1.25 GHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
SY58608UMG
IC CLK BUFFER 1:2 3GHZ 16MLF
Microchip Technology
1,046
In Stock
1 : ¥53.39000
Tube
Tube
Active
Fanout Buffer (Distribution)
1
1:2
Yes/Yes
CML, LVDS, LVPECL
LVDS
3 GHz
2.375V ~ 2.635V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad, 16-MLF®
16-MLF® (3x3)
Showing
of 2

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.