Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,052 In Stock | 1 : ¥40.98000 Cut Tape (CT) 2,500 : ¥20.56550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 1:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,876 In Stock | 1 : ¥21.42000 Cut Tape (CT) 250 : ¥14.01316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:4 | No/No | Clock, LVCMOS | Clock, LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN | 8-WSON (2x2) |