Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,051 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:4 | No/No | Clock, LVCMOS | Clock, LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | - | - | 8-WFDFN | 8-WSON (2x2) | ||
9,970 In Stock 15,000 Factory | 1 : ¥24.63000 Cut Tape (CT) 2,500 : ¥12.36597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translator | 1 | 1:1 | Yes/No | HCSL, LVDS, LVHSTL, LVPECL, SSTL | LVCMOS, LVTTL | 360 MHz | 2.375V ~ 2.625V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,537 In Stock | 1 : ¥70.05000 Cut Tape (CT) 3,000 : ¥38.25250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 2:4 | Yes/Yes | HCSL, LVCMOS, LVDS, LVPECL | LVDS | 2 GHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | - | - | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
747 In Stock | 1 : ¥86.12000 Cut Tape (CT) 250 : ¥61.49544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:12 | Yes/Yes | LVCMOS, LVDS, LVPECL | LVDS | 800 MHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | - | - | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
7,008 In Stock | 1 : ¥25.70000 Cut Tape (CT) 1,000 : ¥13.58214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | LVDS | 1.25 GHz | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | - | - | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
5,429 In Stock | 1 : ¥13.35000 Cut Tape (CT) 2,000 : ¥5.91049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiplier | 1 | 1:1 | No/No | LVCMOS | LVCMOS | 108 MHz | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |