Clock Buffers, Drivers

Results: 3
Manufacturer
Diodes IncorporatedSkyworks Solutions Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Fanout Buffer (Distribution)Fanout Buffer (Distribution), Multiplexer
Ratio - Input:Output
1:41:82:4
Differential - Input:Output
Yes/NoYes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECLHCSLHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output
HCSLLVCMOS, LVTTLLVDS
Frequency - Max
133.33 MHz350 MHz1.25 GHz
Voltage - Supply
1.71V ~ 3.63V3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)16-TSSOP48-TQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 QFN
SI53340-B-GM
IC CLK BUFFER 2:4 1.25GHZ 16QFN
Skyworks Solutions Inc.
4,762
In Stock
1 : ¥26.61000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Multiplexer
1
2:4
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
LVDS
1.25 GHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
48 TQFN
PI6CB33801ZLIEX
IC CLK BUF 1:8 133.33MHZ 48TQFN
Diodes Incorporated
9,381
In Stock
12,000
Factory
1 : ¥28.65000
Cut Tape (CT)
3,000 : ¥19.00702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution)
1
1:8
Yes/Yes
HCSL
HCSL
133.33 MHz
3.135V ~ 3.465V
-40°C ~ 85°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-TQFN (6x6)
16-TSSOP
LMK00804BPWR
IC CLK BUFFER 1:4 350MHZ 16TSSOP
Texas Instruments
6,035
In Stock
1 : ¥40.97000
Cut Tape (CT)
2,500 : ¥20.56457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer
1
1:4
Yes/No
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
LVCMOS, LVTTL
350 MHz
3.135V ~ 3.465V
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 3

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.