Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥91.64000 Tube | Tube | Active | Fanout Buffer (Distribution), Translator | 1 | 1:2 | Yes/Yes | CML, LVCMOS, LVDS, LVPECL, LVTTL | LVDS | 2 GHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
378 In Stock | 1 : ¥88.66000 Tube | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | ECL, PECL | ECL, PECL | 3 GHz | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |