Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,157 In Stock | 1 : ¥46.13000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
67 In Stock | 1 : ¥110.39000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 10 (8 + 2 Power) | 17-10 | - | Crimp | 16 (8), 8 Power (2) | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
16 In Stock | 1 : ¥142.13000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 10 (8 + 2 Power) | 17-10 | - | Crimp | 16 (8), 8 Power (2) | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded |