Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,604 In Stock | 1 : ¥87.02000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 (Power) | 17-3 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
900 In Stock | 1 : ¥80.40000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 (12 + 4 Power) | 23-16M | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
417 In Stock | 1 : ¥84.41000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 23-19 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
238 In Stock | 1 : ¥86.15000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (Power) | 23-7 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
177 In Stock | 1 : ¥107.17000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 7 (Power) | 23-7 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,347 In Stock | 1 : ¥112.57000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 (12 + 4 Power) | 23-16M | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
132 In Stock | 1 : ¥149.02000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 19 | 23-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
123 In Stock | 1 : ¥191.22000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 9 | 17-9 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
148 In Stock | 1 : ¥205.44000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (Power) | 23-7 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
21 In Stock | 1 : ¥510.92000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (Power) | 28-7 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 1,800 : ¥100.75177 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (Power) | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | Backshell | Unshielded |