Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,230 In Stock | 1 : ¥46.83000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,176 In Stock | 1 : ¥66.53000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2,703 In Stock | 1 : ¥74.99000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
823 In Stock | 1 : ¥104.03000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (Power) | 17-3 | - | Crimp | 8 Power | Panel Mount | Flange | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
107 In Stock | 1 : ¥492.84000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 3 (Power) | 17-3 | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
382 In Stock | 1 : ¥207.01000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
579 In Stock | 1 : ¥271.27000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 24 | 23-24 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
117 In Stock | 1 : ¥271.45000 Tray | Tray | Active | Plug Housing | For Male Pins | 3 (Power) | 17-3 | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
95 In Stock | 1 : ¥59.21000 Bag | Bag | Active | Receptacle Housing | For Female Sockets | 3 | 10-3 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Plastic | Thermoplastic | - | Black | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥613.61000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 (Power) | 17-3 | - | Crimp | 8 Power | Panel Mount | Flange | Threaded | Keyed | - | Polyamide (PA), Nylon | - | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded |