FLS010N3S03 | |
---|---|
DigiKey Part Number | 889-FLS010N3S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS010N3S03 |
Description | 3 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.21000 | ¥59.21 |
10 | ¥53.51300 | ¥535.13 |
25 | ¥50.55360 | ¥1,263.84 |
50 | ¥49.31900 | ¥2,465.95 |
100 | ¥46.85310 | ¥4,685.31 |
250 | ¥41.92120 | ¥10,480.30 |
500 | ¥39.45524 | ¥19,727.62 |
1,000 | ¥34.52334 | ¥34,523.34 |
2,500 | ¥32.79717 | ¥81,992.93 |