Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥105.42000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
199 In Stock | 1 : ¥140.21000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
69 In Stock | 1 : ¥28.95000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
92 In Stock | 1 : ¥51.01000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
48 In Stock | 1 : ¥70.37000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
50 In Stock | 1 : ¥86.94000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded |