Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥97.05000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Free Hanging (In-Line) | - | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
694 In Stock | 1 : ¥92.34000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
98 In Stock | 1 : ¥93.39000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Free Hanging (In-Line) | - | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥81.15660 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Panel Mount, Right Angle | Bulkhead - Rear Side Nut | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
84 In Stock | 1 : ¥97.05000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Free Hanging (In-Line) | - | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
36 In Stock | 1 : ¥38.89000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
81 In Stock | 1 : ¥69.06000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
69 In Stock | 1 : ¥93.39000 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Free Hanging (In-Line) | - | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥75.00930 Bulk | Bulk | Active | Insert Shell | - | - | - | - | - | - | Free Hanging (In-Line) | - | Threaded | - | Plastic | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded |