Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,131 Marketplace | 1 : ¥8.78000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 18-20 AWG | 0.4 ~ 0.75mm² | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
11,798 Marketplace | 1 : ¥15.52000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 18-20 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
7,402 Marketplace | 1 : ¥16.42000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
63,525 Marketplace | 1 : ¥16.67000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | Insulation Support | |||
46,566 Marketplace | 1 : ¥17.40000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | Insulation Support | |||
25,418 Marketplace | 1 : ¥22.25000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
7,061 Marketplace | 1 : ¥31.69000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Gold | - | Gold | Insulation Support | |||
145 Marketplace | 1 : ¥14,679.71000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | Insulation Support | |||
4 Marketplace | 1 : ¥14,702.86000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 18-20 AWG | 0.4 ~ 0.75mm² | - | Crimp | Copper Alloy | Tin | - | Tin | - |