031-1267-005 | |
---|---|
DigiKey Part Number | 031-1267-005-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 031-1267-005 |
Description | CON SS SKT INS-SUP GOLD |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
100 | ¥15.02390 | ¥1,502.39 |
500 | ¥11.41162 | ¥5,705.81 |