Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥8.88550 Bulk | Bulk | Active | Signal | Pin | 26 | 28 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
2 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Signal | Pin | 20 | 20-22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥13.04460 Bulk | Bulk | Active | Signal | Socket | 20 | 22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥13.18660 Bulk | Bulk | Active | Signal | Pin | 16 | 18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
4 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Signal | Socket | 20 | 20-22 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥14.46240 Bulk | Bulk | Active | Signal | Socket | 26 | 28 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥20.70180 Bulk | Bulk | Active | Signal | Socket | 16 | 18 AWG | - | - | Crimp | Copper Alloy | Gold | - | - | - |