EN3CC26F | |
---|---|
DigiKey Part Number | 137-EN3CC26F-ND |
Manufacturer | |
Manufacturer Product Number | EN3CC26F |
Description | #26 CRIMP CONTACT FOR EN3, FEMAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 28 AWG Size 26 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | 26 | |
Wire Gauge or Range - AWG | 28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.46240 | ¥1,446.24 |