031-8521-010 | |
---|---|
DigiKey Part Number | 1003-2016-ND |
Manufacturer | |
Manufacturer Product Number | 031-8521-010 |
Description | CONTACT SOCKET 4AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 4 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.89000 | ¥266.89 |
10 | ¥233.72500 | ¥2,337.25 |
25 | ¥223.62360 | ¥5,590.59 |
50 | ¥216.41100 | ¥10,820.55 |
100 | ¥209.19720 | ¥20,919.72 |
300 | ¥197.65517 | ¥59,296.55 |