Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,343 In Stock | 1 : ¥17.16000 Bag | - | Bag | Active | Power, Machined | Pin | 2.0mm | - | 0.35 ~ 2.5mm² | - | Crimp | Brass | Gold | - | - | - | ||
742 In Stock | 1 : ¥9.44000 Bag | - | Bag | Active | Power, Machined | Pin | 1.0mm | - | 1 ~ 1.5mm² | - | Solder Cup | Brass | Gold | - | - | Insulation Support | ||
1,040 In Stock | 1 : ¥21.18000 Bag | - | Bag | Active | Power, Machined | Pin | 2.0mm | - | 0.35 ~ 2.5mm² | - | Crimp | Brass | Gold | - | - | - | ||
2,730 In Stock | 1 : ¥81.52000 Bulk | Bulk | Active | Power | Pin | - | 16-18 AWG, 20-24 AWG | - | - | Solder Cup | Copper Alloy | Gold | - | Copper Alloy | AWG Dependent on Series | |||
1,788 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Signal, Machined | Pin | 16 | 14 AWG | - | - | Solder Cup | Copper Alloy | Gold | 16.0µin (0.41µm) | Nickel | - |