61-0193-011-P00 | |
---|---|
DigiKey Part Number | 2452-61-0193-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0193-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.35 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.95000 | ¥149.50 |
25 | ¥14.31480 | ¥357.87 |
50 | ¥13.99600 | ¥699.80 |
100 | ¥13.35900 | ¥1,335.90 |
300 | ¥12.08703 | ¥3,626.11 |
500 | ¥11.13266 | ¥5,566.33 |
1,000 | ¥9.54234 | ¥9,542.34 |
2,500 | ¥8.90616 | ¥22,265.40 |