61-0011-011-P00 | |
---|---|
DigiKey Part Number | 2452-61-0011-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0011-011-P00 |
Description | CONTACT PIN SZ 2.0MM SLDR GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.41500 | ¥184.15 |
25 | ¥17.63480 | ¥440.87 |
50 | ¥17.24220 | ¥862.11 |
100 | ¥16.45900 | ¥1,645.90 |
300 | ¥14.89123 | ¥4,467.37 |
500 | ¥13.71562 | ¥6,857.81 |
1,000 | ¥11.75628 | ¥11,756.28 |
2,500 | ¥10.97250 | ¥27,431.25 |