Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,083 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | Signal, Machined | Pin | 8 | 10-12 AWG | 3.0 ~ 6.0mm² | - | Crimp | Copper Alloy | Silver | - | Copper Alloy | - | |||
0 In Stock Check Lead Time | 1 : ¥31.85000 Bag | Bag | Active | Signal, Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Nickel | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.58709 Bag | Bag | Active | Machined | Pin | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 15.0µin (0.38µm) | Nickel | - |