Circular Connector Contacts

Results: 4
Wire Gauge or Range - AWG
22-26 AWG28-32 AWG
Wire Gauge or Range - mm²
0.04 ~ 0.09mm²0.14 ~ 0.34mm²
Contact Finish Thickness
59.0µin (1.50µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
EGG.0B.655.ZZM
EGG.0B.655.ZZM
CONTACT SOCKET 22-26AWG CRIMP
LEMO
779
In Stock
1 : ¥32.35000
Bulk
Bulk
Active
Signal, Machined
Socket
0.7mm
22-26 AWG
0.14 ~ 0.34mm²
-
Crimp
Bronze
Gold
59.0µin (1.50µm)
-
-
EGG.0B.656.ZZM
EGG.0B.656.ZZM
CONTACT SOCKET 28-32AWG CRIMP
LEMO
74
In Stock
1 : ¥32.35000
Bulk
Bulk
Active
Signal, Machined
Socket
0.7mm
28-32 AWG
0.04 ~ 0.09mm²
-
Crimp
Bronze
Gold
59.0µin (1.50µm)
-
-
CONTACT SKT CRIMP 0.7MM
EGG.0B.655.ZZF
CONTACT SKT CRIMP 0.7MM
LEMO
0
In Stock
Check Lead Time
1 : ¥177.82000
Bulk
Bulk
Active
Signal, Machined
Socket
0.7mm
22-26 AWG
0.14 ~ 0.34mm²
-
Crimp
Bronze
Gold
-
-
-
CONTACT SKT CRIMP 0.7MM
EGG.0B.655.ZZK
CONTACT SKT CRIMP 0.7MM
LEMO
0
In Stock
Check Lead Time
1 : ¥177.82000
Bulk
Bulk
Active
Signal, Machined
Socket
0.7mm
22-26 AWG
0.14 ~ 0.34mm²
-
Crimp
Bronze
Gold
-
-
-
Showing
of 4

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.