Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.04 ~ 0.09mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.36600 | ¥293.66 |
25 | ¥27.81160 | ¥695.29 |
50 | ¥27.16460 | ¥1,358.23 |
100 | ¥25.87070 | ¥2,587.07 |
250 | ¥22.63672 | ¥5,659.18 |
500 | ¥21.99012 | ¥10,995.06 |
1,000 | ¥18.75628 | ¥18,756.28 |
2,500 | ¥17.46275 | ¥43,656.88 |