Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,746 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
910 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Signal, Machined | Socket | 16 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
9,226 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
1,000 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 28-30 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - | |||
1,065 In Stock | 1 : ¥4.35000 Cut Tape (CT) 12,000 : ¥1.80091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Signal, Stamped | Socket | 16 | 14 AWG | 2.0 ~ 2.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | Insulation Support | |||
0 In Stock Check Lead Time | 1,000 : ¥19.95861 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Copper Alloy | - | |||
0 In Stock Check Lead Time | 1,000 : ¥20.19907 Bulk | Bulk | Active | Signal, Machined | Socket | 20 | 28-30 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Copper Alloy | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | Copper Alloy | - |