Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥148.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (6 + PE) | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Silver | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 10A | 250VAC/DC | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | -40°C ~ 90°C | |||
50 In Stock | 1 : ¥437.42000 Bag | Bag | Active | Plug, Male Pins | 4 | - | MIL-DTL-5015 | 14S-2 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 22A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥447.27000 Bag | Bag | Active | Plug, Male Pins | 3 | - | MIL-DTL-5015 | 16-10 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 41A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥481.42000 Bag | Bag | Active | Plug, Female Sockets | 2 | - | MIL-DTL-5015 | 10SL-4 | - | Free Hanging (In-Line), Right Angle | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 22A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥481.67000 Bag | Bag | Active | Plug, Male Pins | 10 | - | MIL-DTL-5015 | 18-1 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥544.64000 Bag | Bag | Active | Plug, Male Pins | 17 | - | MIL-DTL-5015 | 20-29 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥566.07000 Bag | Bag | Active | Plug, Male Pins | 2 | - | MIL-DTL-5015 | 16-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 41A | 50V | - | -55°C ~ 125°C | |||
72 In Stock | 1 : ¥592.17000 Bag | Bag | Active | Receptacle, Male Pins | 9 | - | MIL-DTL-5015 | 28-A16 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A, 135A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥592.17000 Bag | Bag | Active | Receptacle, Male Pins | 9 | - | MIL-DTL-5015 | 28-A16 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A, 135A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥606.46000 Bag | Bag | Active | Plug, Female Sockets | 2 | - | MIL-DTL-5015 | 16-11 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 41A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥766.14000 Bag | Bag | Active | Plug, Female Sockets | 7 | - | MIL-DTL-5015 | 16S-1 | - | Free Hanging (In-Line), Right Angle | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 22A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥860.47000 Bag | Bag | Active | Plug, Female Sockets | 3 | - | MIL-DTL-5015 | 16-10 | - | Free Hanging (In-Line), Right Angle | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 41A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥971.63000 Bag | Bag | Active | Plug, Male Pins | 37 | - | MIL-DTL-5015 | 28-21 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 22A | 50V | - | -55°C ~ 125°C | |||
50 In Stock | 1 : ¥1,021.38000 Bag | Bag | Active | Plug, Female Sockets | 9 | - | MIL-DTL-5015 | 28-A16 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A, 135A | 50V | - | -55°C ~ 125°C | |||
49 In Stock | 1 : ¥1,175.48000 Bag | Bag | Active | Plug, Female Sockets | 9 | - | MIL-DTL-5015 | 28-A16 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Strain Relief | - | 22A, 135A | 50V | - | -55°C ~ 125°C | |||
26 Marketplace | 1 : ¥3,441.06000 Bulk | Bulk | Active | Plug, Female Sockets | 54 | - | MIL-DTL-5015 | 32-A10 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | Coupling Nut | - | 22A | 50V | - | -55°C ~ 125°C | |||
1,483 Marketplace | 1 : ¥109.11000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | - | MIL-DTL-5015 | 16S-1 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
1,483 Marketplace | 1 : ¥109.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | - | MIL-DTL-5015 | 16S-1 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
365 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 7 | - | MIL-DTL-5015 | 14S-A7 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
397 Marketplace | 1 : ¥132.26000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | MIL-DTL-5015 | 14S-6 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc | Silver | Black | Environment Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
397 Marketplace | 1 : ¥133.33000 Bulk | Bulk | Active | - | - | - | MIL-DTL-5015 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
397 Marketplace | 1 : ¥133.74000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | MIL-DTL-5015 | 14S-7 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc Cobalt | Silver | Black | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
397 Marketplace | 1 : ¥134.31000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | MIL-DTL-5015 | 14S-7 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc | Silver | Black | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
397 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 5 | - | MIL-DTL-5015 | 14S-5 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Black Zinc | Silver | Black | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C | |||
1,405 Marketplace | 1 : ¥146.63000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | MIL-DTL-5015 | 14S-6 | - | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Silver | Olive Drab | IP65 - Dust Tight, Water Resistant | - | - | - | 22A | 50V | - | -55°C ~ 125°C |