CA 6 LS | |
---|---|
DigiKey Part Number | 1797-CA6LS-ND |
Manufacturer | |
Manufacturer Product Number | CA 6 LS |
Description | CONN RCPT MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 90°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Industrial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.10000 | ¥148.10 |
10 | ¥128.35200 | ¥1,283.52 |
25 | ¥121.64960 | ¥3,041.24 |
50 | ¥119.88620 | ¥5,994.31 |
100 | ¥105.78170 | ¥10,578.17 |
250 | ¥98.72948 | ¥24,682.37 |
500 | ¥96.61380 | ¥48,306.90 |